TDK 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£2.40

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,250 unit(s) shipping from 23 November 2026
  • Plus 16,000 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.048£2.40
250 - 450£0.038£1.90
500 - 950£0.034£1.70
1000 +£0.029£1.45

*price indicative

Packaging Options:
RS Stock No.:
242-7350
Mfr. Part No.:
C1608X5R1H105K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

85°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy