Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor, 6.3V, PCB

RS Stock No.:
181-3448
Mfr. Part No.:
885012107006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

0.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V

Package/Case

0805

Mount Type

PCB

Dielectric

X5R

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy