Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor, 10V, PCB
- RS Stock No.:
- 181-3454
- Mfr. Part No.:
- 885012107011
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 9000 more to save £81.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£1,068.00
(exc. VAT)
£1,281.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | £0.356 | £1,068.00 | - |
| 9000 + | £0.347 | £1,041.00 | £81.00 |
*price indicative
- RS Stock No.:
- 181-3454
- Mfr. Part No.:
- 885012107011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.5pF | |
| Voltage | 10V | |
| Package/Case | 0805 | |
| Mount Type | PCB | |
| Dielectric | X5R | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.5pF | ||
Voltage 10V | ||
Package/Case 0805 | ||
Mount Type PCB | ||
Dielectric X5R | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
