KEMET 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface Mount
- RS Stock No.:
- 146-6362
- Mfr. Part No.:
- C1206C106K9PACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 reel of 2000 units)*
£136.00
(exc. VAT)
£164.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.068 | £136.00 |
*price indicative
- RS Stock No.:
- 146-6362
- Mfr. Part No.:
- C1206C106K9PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 556, EIA 0603, IPC-7351, J-STD-020, EIA 624, EIA 481, EIA 0805, EIA 1206 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 556, EIA 0603, IPC-7351, J-STD-020, EIA 624, EIA 481, EIA 0805, EIA 1206 | ||
Maximum Operating Temperature 85°C | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
