KEMET 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

Image representative of range

Subtotal (1 reel of 2000 units)*

£122.00

(exc. VAT)

£146.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.061£122.00

*price indicative

RS Stock No.:
146-6367
Mfr. Part No.:
C1206C226K9PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Width

1.6mm

Length

3.2mm

Height

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy