KEMET 6.8 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 146-6359
- Mfr. Part No.:
- C0805C685K8PACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 reel of 2500 units)*
£580.00
(exc. VAT)
£695.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.232 | £580.00 |
*price indicative
- RS Stock No.:
- 146-6359
- Mfr. Part No.:
- C0805C685K8PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6.8μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 1.4mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | EIA 556, EIA 481, J-STD-020, EIA 1206, EIA 0603, EIA 0805, EIA 624, IPC-7351 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6.8μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 1.4mm | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals EIA 556, EIA 481, J-STD-020, EIA 1206, EIA 0603, EIA 0805, EIA 624, IPC-7351 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 6.8 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
