KEMET 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 146-6318
- Mfr. Part No.:
- C1210C226K8RACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£301.00
(exc. VAT)
£361.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.301 | £301.00 |
*price indicative
- RS Stock No.:
- 146-6318
- Mfr. Part No.:
- C1210C226K8RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
