TDK 1μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 141-7642
- Mfr. Part No.:
- CLLE1AX7R0J105M085AC
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.153
(exc. VAT)
£0.184
(inc. VAT)
- RS Stock No.:
- 141-7642
- Mfr. Part No.:
- CLLE1AX7R0J105M085AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | CLL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 2 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series CLL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 2 | ||
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Related links
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF MLCC ±20% , SMD
- Samsung Electro-Mechanics 100μF MLCC ±20% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD

