Samsung Electro-Mechanics 100μF MLCC, 6.3V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£1.145

(exc. VAT)

£1.374

(inc. VAT)

RS Stock No.:
766-1223
Mfr. Part No.:
CL43A107MQLNNNF
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

CL

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Related links