TDK 1μF MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 141-7648
- Mfr. Part No.:
- CLLC1AX7S0G105M050AC
- Brand:
- TDK
Discontinued
- RS Stock No.:
- 141-7648
- Mfr. Part No.:
- CLLC1AX7S0G105M050AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 4V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Series | CLL | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Terminal Type | SMD | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 4V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Series CLL | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
Terminal Type SMD | ||
- COO (Country of Origin):
- JP
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
