Murata 2.2 μF Multilayer Ceramic Capacitor, 10V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-067
- Mfr. Part No.:
- GRM21BR71A225KA01L
- Brand:
- Murata
Get a bulk buy discount
Add 15000 more to save £15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£129.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.043 | £129.00 | - |
| 15000 + | £0.042 | £126.00 | £15.00 |
*price indicative
- RS Stock No.:
- 887-067
- Mfr. Part No.:
- GRM21BR71A225KA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 10V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 10V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
The Murata chip multilayer ceramic capacitor provides high capacitance and reliable performance, primarily designed for use in consumer electronics and industrial equipment, focusing on applications that do not directly relate to human life and property.
Capacitance of 2.2μF ensures stability in various applications
Rated for a voltage of DC 10V, offering robust performance under specified conditions
X7R temperature characteristics (R7) enable reliable operation across a broad temperature range
Compliant with JIS C 5101 and IEC60384 standards, ensuring quality and consistency
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
