Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, 0.1, Surface Mount

Subtotal (1 reel of 4000 units)*

£360.00

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.09£360.00

*price indicative

RS Stock No.:
886-885
Mfr. Part No.:
GRM188Z71A475KE15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

10V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor designed for use in consumer electronics and industrial equipment. Its primary function is to provide reliable capacitance over a range of temperature conditions, ensuring device performance in critical applications.

Utilises X7R dielectric characteristics for stable capacitance across temperatures

Rated for a maximum DC voltage of 10V, offering versatility in various applications

Capacitance Value of 4.7μF ensures effective energy storage

Designed for a typical device lifespan of less than 5 years, Ideal for temporary electronic solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy