Murata 1 μF Multilayer Ceramic Capacitor, 10V dc, 0.1, Surface Mount

Subtotal (1 reel of 10000 units)*

£370.00

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.037£370.00

*price indicative

RS Stock No.:
887-059
Mfr. Part No.:
GCM155C71A105KE38D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

10V dc

Construction

Multi-layer Ceramic

Package/Case

D

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X7S

Tolerance

0.1

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor serves as a reliable solution primarily designed for automotive safety equipment and powertrain applications, ensuring compliance with stringent performance standards for critical systems.

High capacitance Value of 1μF at DC 10V for robust energy storage

Temperature range from -55 to +125°C, enabling versatile use in extreme conditions

Packaged in a Compact 0402 form factor, optimising space in circuit designs

Complies with AEC-Q200 standards, confirming reliability for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy