Murata 0.22 μF Multilayer Ceramic Capacitor, 16V dc, 0.1, Surface Mount

Get a bulk buy discount

Add 50 more to save £1.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

£0.10

(exc. VAT)

£0.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48£0.05£0.10-
50 +£0.02£0.04£1.50

*price indicative

RS Stock No.:
887-032
Mfr. Part No.:
GCM155R71C224KE02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

0.22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
PH
The Murata multilayer ceramic capacitor offers reliable performance, designed specifically for automotive powertrain and safety applications. This component meets stringent technical standards required for safety assurance and environmental protection.

Capacitance Value of 0.22μF with a DC rated voltage of 16V

Temperature operating range from -55°C to 125°C with a tolerance of +/-10%

Compliant with AEC-Q200 standards for automotive applications

Soldering compatibility with various tape packaging options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy