Murata 0.22 μF Multilayer Ceramic Capacitor, 630V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-003
- Mfr. Part No.:
- GCJ55DR72J224KXJ1L
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£785.00
(exc. VAT)
£942.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.785 | £785.00 |
*price indicative
- RS Stock No.:
- 887-003
- Mfr. Part No.:
- GCJ55DR72J224KXJ1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCJ | |
| Height | 2mm | |
| Length | 5.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCJ | ||
Height 2mm | ||
Length 5.7mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata soft termination chip multilayer ceramic capacitor designed for automotive powertrain and safety equipment, providing reliable electrical performance in critical applications.
Suitable for automotive powertrain and safety applications
Operates within a temperature range of -55 to 125°C
Rated at 0.22μF capacitance with a DC voltage of 630V
Complies with AEC-Q200 reliability standards
Related links
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
