Vishay 47 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS Stock No.:
- 298-548
- Mfr. Part No.:
- VJ1808A470KXHTW1HV
- Brand:
- Vishay
Subtotal (1 bag of 10 units)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.103 | £1.03 |
*price indicative
- RS Stock No.:
- 298-548
- Mfr. Part No.:
- VJ1808A470KXHTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 3kV dc | |
| Construction | 1808 | |
| Package/Case | 1808 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Width | 2mm | |
| Standards/Approvals | RoHS, Halogen Free, Vishay Green | |
| Height | 1.25mm | |
| Length | 4.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 3kV dc | ||
Construction 1808 | ||
Package/Case 1808 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Width 2mm | ||
Standards/Approvals RoHS, Halogen Free, Vishay Green | ||
Height 1.25mm | ||
Length 4.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 47 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
