Vishay 100 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 10)

£1.10

(exc. VAT)

£1.32

(inc. VAT)

RS Stock No.:
298-534
Mfr. Part No.:
VJ1808A101KXHTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

3kV dc

Construction

1810

Package/Case

1810

Mount Type

Surface

Packaging

Reel and Tape

Dielectric

C0G

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

VJ....W1HV

Width

2mm

Height

1.25mm

Length

4.5mm

Standards/Approvals

RoHS, Vishay Green, Halogen Free

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy