Vishay 15 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface

Subtotal (1 bag of 10 units)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,970 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.103£1.03

*price indicative

Packaging Options:
RS Stock No.:
298-539
Mfr. Part No.:
VJ1808A150KXHTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

15pF

Voltage

3kV dc

Package/Case

1808

Construction

1808

Mount Type

Surface

Packaging

Reel and Tape

Dielectric

C0G

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Height

1.25mm

Standards/Approvals

Vishay Green, RoHS, Halogen Free

Width

2mm

Length

4.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy