CALTEST Silver Alligator Clip, 28 mm Tip Size, 5A
- RS Stock No.:
- 735-726
- Mfr. Part No.:
- CTM-34
- Brand:
- CALTEST
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £5.42 | £0.542 | - |
| 5 - 9 | £4.98 | £0.498 | 8% |
| 10 + | £4.39 | £0.439 | 19% |
*price indicative
- RS Stock No.:
- 735-726
- Mfr. Part No.:
- CTM-34
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Colour | Silver | |
| Contact Material | Steel | |
| Current | 5A | |
| Voltage | 220V ac | |
| Tip Size | 28 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Colour Silver | ||
Contact Material Steel | ||
Current 5A | ||
Voltage 220V ac | ||
Tip Size 28 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CALTEST alligator clip is a versatile tool designed primarily for small test work. It features a smooth jaw and a microscopic tip, providing reliability in solder or crimp connections.
Constructed from high-quality steel and zinc plating for durability
Replacement clip for Mueller BU-34 enhances compatibility
RoHS compliant, adhering to environmental standards
