CALTEST Black, Blue, Brown, Grey, Orange, Red, Violet, White, Yellow Miniature Test Clip, 2 mm Tip Size, 6A
- RS Stock No.:
- 735-696
- Mfr. Part No.:
- CT3218
- Brand:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.40
(exc. VAT)
£28.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.40 |
| 10 + | £21.52 |
*price indicative
- RS Stock No.:
- 735-696
- Mfr. Part No.:
- CT3218
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Colour | Black, Blue, Brown, Grey, Orange, Red, Violet, White, Yellow | |
| Product Type | Miniature Test Clip | |
| Contact Material | Beryllium Copper | |
| Current | 6A | |
| Voltage | 30V ac | |
| Tip Size | 2 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Colour Black, Blue, Brown, Grey, Orange, Red, Violet, White, Yellow | ||
Product Type Miniature Test Clip | ||
Contact Material Beryllium Copper | ||
Current 6A | ||
Voltage 30V ac | ||
Tip Size 2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST miniature test clip set is a versatile 10-piece solution designed for general electronic testing. Ideal for Compact measurements, it combines ease of use with high-quality components for reliable performance.
Contains 10 do-it-yourself miniature hook clips, one of each colour
Features gold plated BeCu contact hooks for enhanced conductivity
Compact size suited for tight measurement spaces
Easy solder assembly for quick and efficient setup
Accommodates wire sizes up to 21 AWG (0.40 mm²)
Snap-lock mechanism securely attaches cap to body
