Bresser 57-23100 Stereo Microscope, 1000x Magnification Illuminated
- RS Stock No.:
- 719-146
- Mfr. Part No.:
- 57-23100
- Brand:
- Bresser
Subtotal (1 unit)*
£689.50
(exc. VAT)
£827.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £689.50 |
*price indicative
- RS Stock No.:
- 719-146
- Mfr. Part No.:
- 57-23100
- Brand:
- Bresser
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 1000x | |
| Product Type | Stereo Microscope | |
| Illuminated | Yes | |
| Illumination Type | Halogen | |
| Battery Operated | No | |
| Sub Type | Trinocular | |
| Battery Type | Power supply | |
| Weight | 3.8kg | |
| Standards/Approvals | RoHS | |
| Resolution | 3 MP | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 1000x | ||
Product Type Stereo Microscope | ||
Illuminated Yes | ||
Illumination Type Halogen | ||
Battery Operated No | ||
Sub Type Trinocular | ||
Battery Type Power supply | ||
Weight 3.8kg | ||
Standards/Approvals RoHS | ||
Resolution 3 MP | ||
- COO (Country of Origin):
- CN
The Bresser Microscope is constructed with a solid metal body and offers a wide magnification range from 40x to 1000x. It is equipped with four objectives and a pair of 10x widefield eyepieces, making it suitable for Advanced microscopy tasks. The trinocular head allows connection to optional cameras, enabling users to capture and transfer images directly to a computer.
Retractable 40x and 100x objectives with oil immersion capability included
Halogen lamp with 20 W brightness and adjustable intensity control
Abbe condenser with height adjustment filter blue and iris diaphragm
Coaxial focusing system with macro and micrometric controls for precise image adjustment
Microscope head rotatable 360 degrees with interpupillary distance and diopter adjustment for comfortable viewing
Related links
- Bresser 57-50900 Microscope, 40 → 1000 X Magnification Illuminated
- Bresser 57-22100 Microscope, 40 → 1000 X Magnification Illuminated
- Bresser 58-03100 Stereo Microscope, 20 → 80 X Magnification Illuminated
- Bresser 58-02520 Stereo Microscope, 10 X → 20 X Magnification Illuminated
- Bresser 58-03850 Trinocular Microscope, 40x Magnification Illuminated
- Bresser 58-08100 SD 4.5x Magnification Illuminated
- Bresser 58-04000 Trinocular Microscope, 10 → 160 X Magnification Illuminated
- Bresser 96-52100 HDMI WiFi Microscope 44x Magnification Illuminated
