Bresser 58-03850 Trinocular Microscope, 40x Magnification Illuminated
- RS Stock No.:
- 719-138
- Mfr. Part No.:
- 58-03850
- Brand:
- Bresser
Subtotal (1 unit)*
£439.87
(exc. VAT)
£527.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.87 |
*price indicative
- RS Stock No.:
- 719-138
- Mfr. Part No.:
- 58-03850
- Brand:
- Bresser
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 40x | |
| Product Type | Trinocular Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 50 mm | |
| Battery Operated | Yes | |
| Sub Type | Microscope | |
| Battery Type | AA | |
| Weight | 2kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 40x | ||
Product Type Trinocular Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 50 mm | ||
Battery Operated Yes | ||
Sub Type Microscope | ||
Battery Type AA | ||
Weight 2kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bresser Microscope is a trinocular model designed for versatile observation and imaging tasks. It comes with widefield 10x eyepieces and a turret carrying objectives of 1x, 2x, and 4x, allowing magnifications of 10x, 20x, and 40x. The trinocular head is inclined at 45 degrees with adjustable interpupillary distance and diopter correction, making it comfortable for extended use and adaptable for Camera connection through its third 23 mm port.
Macrometric focusing system for easy and precise adjustments
Dual white LED illumination incident and transmitted with adjustable intensity in five positions usable individually or together
Includes two specimen stage plates translucent and black white for flexible observation
Supplied with protective cover and external 220 V power supply
Can also operate with three LR6 AA batteries for portable use
Related links
- Bresser 58-04000 Trinocular Microscope, 10 → 160 X Magnification Illuminated
- Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated
- Bresser 58-08100 SD 4.5x Magnification Illuminated
- Bresser 58-03100 Stereo Microscope, 20 → 80 X Magnification Illuminated
- Bresser 58-02520 Stereo Microscope, 10 X → 20 X Magnification Illuminated
- Kern OBE 121 Microscope, 4x /10x /40x Magnification Illuminated
- Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OBE 114T241 Trinocular Microscope, 10x Magnification Illuminated
