Bresser 57-22100 Microscope, 40 → 1000 X Magnification Illuminated
- RS Stock No.:
- 719-145
- Mfr. Part No.:
- 57-22100
- Brand:
- Bresser
Subtotal (1 unit)*
£546.85
(exc. VAT)
£656.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £546.85 |
*price indicative
- RS Stock No.:
- 719-145
- Mfr. Part No.:
- 57-22100
- Brand:
- Bresser
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 40 → 1000 X | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 3.8kg | |
| Diameter | 23.2mm | |
| Length | 310mm | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 40 → 1000 X | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 3.8kg | ||
Diameter 23.2mm | ||
Length 310mm | ||
- COO (Country of Origin):
- CN
The Bresser Microscope is built with a Durable metal body and offers a wide magnification range from 40x to 1000x. It is equipped with four objectives and a pair of 10x widefield eyepieces, making it suitable for Advanced microscopy tasks. The instrument includes a retractable 100x objective designed for oil immersion, ensuring high-quality imaging for detailed research applications.
Halogen lamp with 20 W brightness and adjustable intensity
Abbe condenser with height adjustment filter blue and iris diaphragm
Coaxial focusing system with macro and micrometric controls for precise image adjustment
Integrated mechanical stage for accurate specimen positioning
Microscope head rotatable 360 degrees for flexible viewing
Related links
- Bresser 57-50900 Microscope, 40 → 1000 X Magnification Illuminated
- RS PRO Microscope, 40 X Magnification Illuminated
- Bresser 57-23100 Stereo Microscope, 1000x Magnification Illuminated
- Kern OBS 104 Microscope 10 X, 40 X Magnification Illuminated
- Bresser 58-04000 Trinocular Microscope, 10 → 160 X Magnification Illuminated
- Kern OBT 104 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 101 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBS 101 Microscope 10 X, 40 X Magnification Illuminated
