Kern Optical, For Optical Instruments

Subtotal (1 unit)*

£66.91

(exc. VAT)

£80.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.91

*price indicative

RS Stock No.:
908-474
Mfr. Part No.:
OZB-A5504
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Optical

For Use With

Optical Instruments

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.

Ocular magnification of 15x ensures detailed observation

Standard eye point enhances user comfort during extended use

Ocular field width of 17 mm provides expansive Visual clarity

30 mm ocular diameter accommodates various setups

Anti-fungus construction preserves optical integrity over time

Robust design suitable for a storage temperature range from -5 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy