Kern Optical, For OSF 439
- RS Stock No.:
- 908-454
- Mfr. Part No.:
- OZB-A4815
- Brand:
- Kern
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 908-454
- Mfr. Part No.:
- OZB-A4815
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OSF 439 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OSF 439 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand insert designed for optical instruments, providing a frosted glass inlay that enhances visibility and stability. Its precise diameter ensures a perfect fit for a variety of applications.
Diameter of 59.5 mm ensures compatibility with standard optical devices
Made from frosted glass for improved light diffusion and aesthetics
Storage temperature range of -5 °C to 40 °C for versatile usage
