Kern Optical, For OZL 465

Subtotal (1 unit)*

£22.31

(exc. VAT)

£26.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.31

*price indicative

RS Stock No.:
908-449
Mfr. Part No.:
OZB-A4670
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Optical

Product Type

Microscope

For Use With

OZL 465

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stand insert is an opaque glass accessory designed for optical instruments, providing reliable support and stability for various applications.

Diameter measures 95 mm for a stable fit

Rated for storage temperatures between -5 °C and 40 °C

Lightweight construction with a net weight of approximate 0.10 kg

Packaged in dimensions of 100x100x10 mm for efficient shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy