Kern Objective Lens, For OBS 113
- RS Stock No.:
- 863-052
- Mfr. Part No.:
- OBB-A1479
- Brand:
- Kern
Subtotal (1 unit)*
£57.99
(exc. VAT)
£69.59
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.99 |
*price indicative
- RS Stock No.:
- 863-052
- Mfr. Part No.:
- OBB-A1479
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBS 113 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBS 113 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective designed for precise optical applications with a magnification of 60x, ensuring clear and detailed viewing for microscopy tasks.
Achromatic design ensures minimal colour distortion
Objective magnification of 60x provides high detail
Numerical Aperture of 0.85 enhances light gathering capabilities
Working distance of 0.1 mm enables close specimen observation
Constructed with anti-fungus features for durability
