Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-425
- Mfr. Part No.:
- OBB-A1594
- Brand:
- Kern
Subtotal (1 unit)*
£196.28
(exc. VAT)
£235.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.28 |
*price indicative
- RS Stock No.:
- 908-425
- Mfr. Part No.:
- OBB-A1594
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is a high-quality microscope objective designed for precision magnification. It delivers impeccable imaging at a magnification of 10x, Ideal for various laboratory and educational applications.
Infinity Plan optical quality ensures superior image clarity
Achieves a numerical aperture of 0.25 for enhanced light capture
Working distance of 18.48 mm facilitates comfortable viewing
Constructed with anti-fungus technology for longevity
Designed for reliable performance within storage temperatures of -5 °C to 40 °C
