Kern Optical, For OBN 159
- RS Stock No.:
- 908-412
- Mfr. Part No.:
- OBB-A1538
- Brand:
- Kern
Subtotal (1 unit)*
£588.84
(exc. VAT)
£706.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £588.84 |
*price indicative
- RS Stock No.:
- 908-412
- Mfr. Part No.:
- OBB-A1538
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-performance dark field kit designed for stereo microscopes, enabling precise imaging and analysis through Advanced optical capabilities.
Dark-field condenser optimises contrast for clearer specimen viewing
Centerable mounting ensures accurate positioning during use
Aperture of 1.3 enhances light capture for improved visibility
Compact packaging dimensions of 80x80x70 mm ease storage and transport
Maintains environmental resilience with storage temperatures from -5 °C to 40 °C
