Kern Phase Contrast Unit, For OBN 148
- RS Stock No.:
- 863-029
- Mfr. Part No.:
- OBB-A1394
- Brand:
- Kern
Subtotal (1 unit)*
£254.27
(exc. VAT)
£305.12
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.27 |
*price indicative
- RS Stock No.:
- 863-029
- Mfr. Part No.:
- OBB-A1394
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Phase Contrast Unit | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Phase Contrast Unit | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH condenser designed for phase-contrast microscopy, offering optimal functionality for the OBN-1 range. It enhances Visual clarity and contrast in specimen observation, catering specifically to Advanced optical requirements.
PH slider 10x enhances phase-contrast capabilities
Optimal storage temperature ranges from -5 °C to 40 °C
Compact packaging dimensions of 170x120x70 mm for easy handling
Lightweight net weight of approximately 0.30 kg ensures portability
Fast delivery time of just 1 day facilitates quick access
