Kern Eyepiece, For OZP 556
- RS Stock No.:
- 860-716
- Mfr. Part No.:
- OZB-A4631
- Brand:
- Kern
Subtotal (1 unit)*
£40.15
(exc. VAT)
£48.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.15 |
*price indicative
- RS Stock No.:
- 860-716
- Mfr. Part No.:
- OZB-A4631
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Eyepiece | |
| Accessory Type | Eyepiece | |
| For Use With | OZP 556 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Eyepiece | ||
Accessory Type Eyepiece | ||
For Use With OZP 556 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.
Ocular Visual field measures 20 mm for an expansive viewing area
Ocular diameter of 30 mm ensures compatibility with various microscopes
Anti-fungus construction maintains optical integrity in varied environments
