NXP MPC8248CVRTIEA Microprocessor 32 bit 400 MHz 516-Pin BGA
- RS Stock No.:
- 288-4978
- Distrelec Article No.:
- 302-93-865
- Mfr. Part No.:
- MPC8248CVRTIEA
- Brand:
- NXP
Subtotal (1 unit)*
£91.99
(exc. VAT)
£110.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.99 |
*price indicative
- RS Stock No.:
- 288-4978
- Distrelec Article No.:
- 302-93-865
- Mfr. Part No.:
- MPC8248CVRTIEA
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microprocessor | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 400MHz | |
| Package Type | BGA | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 516 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microprocessor | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 400MHz | ||
Package Type BGA | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 516 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microprocessor is a high performance chip operating at 400MHz on a 32 bit architecture. Encased in a BGA-516 package. The SoC incorporates a dual-issue integer core, derived from the MPC603e microprocessor, capable of operating at frequencies ranging from 266 to 400 MHz. It features separate 16 KB data and instruction caches, each utilizing a four way set associative design with a physically addressed layout and employing an LRU replacement algorithm for optimized performance.
Sub channelling on each time slot
Binary synchronous communications
PCI host bridge or peripheral capabilities
Universal asynchronous receiver transmitter
Related links
- NXP MPC8321VRADDCA e300 Microprocessor 32 bit Power Architecture 266 MHz 516-Pin BGA
- Microchip AT91SAM9CN12B-CFU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G15-CU ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G15-CU-999 ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- NXP MCIMX257DJM4A Microprocessor 32 bit 400 MHz 400-Pin LFBGA
- NXP MPC8314ECVRAGDA Microprocessor 32 bit 400 MHz 620-Pin HBGA
- Microchip AT91SAM9G20B-CFU ARM926EJ-S Microprocessor SAM9G20 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X25-CU-999 ARM926EJ-S Microprocessor SAM9X25 32 bit ARM 400 MHz 217-Pin BGA
