NXP MCIMX257DJM4A Microprocessor 32 bit 400 MHz 400-Pin LFBGA
- RS Stock No.:
- 288-4863
- Distrelec Article No.:
- 302-62-487
- Mfr. Part No.:
- MCIMX257DJM4A
- Brand:
- NXP
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.01 |
*price indicative
- RS Stock No.:
- 288-4863
- Distrelec Article No.:
- 302-62-487
- Mfr. Part No.:
- MCIMX257DJM4A
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microprocessor | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 400MHz | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | LFBGA | |
| Pin Count | 400 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microprocessor | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 400MHz | ||
Minimum Supply Voltage -0.5V | ||
Package Type LFBGA | ||
Pin Count 400 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The i.MX25 multimedia applications processor has the right mix of high performance, low power and integration to support the growing needs of the industrial and general embedded markets. At the core of the i.MX25 is Freescale's fast, proven, power efficient implementation of the ARM® 926EJ-S™ core, with speeds of up to 400 MHz. The i.MX25 includes support for up to 133 MHz DDR2 memory, integrated 10/100 Ethernet MAC, and two on chip USB PHYs.
Interface flexibility
Multimedia powerhouse
Increased security
128 Kbytes on chip SRAM
Related links
- NXP MPC8314ECVRAGDA Microprocessor 32 bit 400 MHz 620-Pin HBGA
- NXP MPC8248CVRTIEA Microprocessor 32 bit 400 MHz 516-Pin BGA
- NXP MCIMX6S5DVM10AB Microprocessor 32 bit 1 GHz 624-Pin LFBGA
- STMicroelectronics STM32MP253AAK3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 424-Pin VFBGA
- Renesas Electronics R7S721000VCFP#AA0 ARM Cortex A9 Microprocessor 32 bit ARM 400 MHz 256-Pin QFP
- Microchip ATSAMA5D43B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D41B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D21C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
