Mitutoyo 102-218 External Micrometre, UKAS
- RS Stock No.:
- 192-5901
- Mfr. Part No.:
- 102-218
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£140.80
(exc. VAT)
£168.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.80 |
*price indicative
- RS Stock No.:
- 192-5901
- Mfr. Part No.:
- 102-218
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±0.002 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Battery Operated | No | |
| Set Contents | Case, Gauge | |
| Maximum Measurement | 50 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 25 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±0.002 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Battery Operated No | ||
Set Contents Case, Gauge | ||
Maximum Measurement 50 mm | ||
Micrometre Type External | ||
Minimum Measurement 25 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Mitutoyo 102-217 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 103-137 External Micrometre, UKAS
- Mitutoyo 293-334 External Micrometre, UKAS
- Mitutoyo 293-100 External Micrometre, UKAS
- Mitutoyo 293-230-30 External Micrometre, UKAS
- Mitutoyo 293-240-30 External Micrometre, UKAS
