Mitutoyo 293-230-30 External Micrometre, UKAS

Subtotal (1 unit)*

£357.55

(exc. VAT)

£429.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.55

*price indicative

RS Stock No.:
890-048
Mfr. Part No.:
293-230-30
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Micrometre

Accuracy

±1 μm

Resolution

0.001 mm

Imperial/Metric

Metric

SPC Data Output

Yes

Battery Operated

Yes

Maximum Measurement

25 mm

Micrometre Type

External

Minimum Measurement

0 mm

Standards/Approvals

No

Calibrated

UKAS

COO (Country of Origin):
JP

Mitutoyo 293 Series, IP65


Imperial or Metric reading

Large LCD display

Protected to IP65 for use where coolant may be present

Original setting and Auto power off

Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Micrometers - Digital


Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Supplied with

Batteries, instruction manual and storage case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy