Mitutoyo 395-271-30 External Micrometre, UKAS
- RS Stock No.:
- 890-002
- Mfr. Part No.:
- 395-271-30
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£845.34
(exc. VAT)
£1,014.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £845.34 |
*price indicative
- RS Stock No.:
- 890-002
- Mfr. Part No.:
- 395-271-30
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Micrometre | |
| Accuracy | ±0.002 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | Yes | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Micrometre | ||
Accuracy ±0.002 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output Yes | ||
Micrometre Type External | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The Mitutoyo digimatic digital spherical micrometer is available with either a spherical face on the anvil and a flat spindle measuring surface or with spherical measuring surfaces on the anvil and spindle. A ratchet-stop mechanism provides uniform pressure on a work piece for precise, repeatable measurements and eliminates over-speed error. The micrometer has a measurement range of 0 to 1.0″ (0 to 25.4mm), resolution of 0.00005″ (0.001mm), and an accuracy of +/- 0.0001″. This Digimatic Tube Micrometer allows you to measure curved surfaces such as the wall thickness of tubes, bearings and rings with radius of anvil/spindle faces carbide radius is 4 mm.
Available in metric and inch/metric models
Available with spherical anvil and flat spindle or with spherical anvil and spherical spindle
Designed to measure the wall thickness of various tubing, curved parts and pipe wall thickness
SPC output function allows for quick and easy data management in real time
Alarm with low voltage, counting Value composition error
Satin chrome finish on the sleeve and laser etched measurements on thimble for easier reading
Frame has a non-slip finish for better grip in shop environments
Related links
- Mitutoyo 395-271-30 External Micrometre
- Mitutoyo 293-821-30 External Micrometre, UKAS
- Mitutoyo 293-240-30 External Micrometre, UKAS
- Mitutoyo 293-230-30 External Micrometre, UKAS
- Mitutoyo 293-340-30 External Micrometre, UKAS
- Mitutoyo 293-330-30 External Micrometre, UKAS
- Mitutoyo 293-831-30 External Micrometre, UKAS
- Mitutoyo 293-345 External Micrometre, UKAS
