Mitutoyo 293-240-30 External Micrometre, UKAS
- RS Stock No.:
- 192-5898
- Mfr. Part No.:
- 293-240-30
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£282.81
(exc. VAT)
£339.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 10 November 2026
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.81 |
*price indicative
- RS Stock No.:
- 192-5898
- Mfr. Part No.:
- 293-240-30
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Micrometre | |
| Accuracy | ±1 μm | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Micrometre | ||
Accuracy ±1 μm | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
Mitutoyo Micrometer
The Mitutoyo external micrometre has a measurement range of 0mm to 25mm with an accuracy ±1μm. This is high tech, robust, battery-operated device. The Digimatic micrometre offers outstanding accuracy with and without data output. It consists of an oil-resistant material used for all plastic parts. The excellent resistance against water and dust enables this micrometre to be used in machining situations that include splashing coolant fluid.
Inclusions:
Batteries, an instruction manual and a storage case.
Features and Benefits
Resolution of 0.001mm
Ratchet Thimble type that has improved operability with one hand
Metric reading
Large LCD
Protected for use where coolant may be present
Original setting and auto power off
Flatness 0.3μm, parallelism 1μm
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mitutoyo 293-240-30 External Micrometre
- Mitutoyo 293-230-30 External Micrometre, UKAS
- Mitutoyo 293-821-30 External Micrometre, UKAS
- Mitutoyo 293-831-30 External Micrometre, UKAS
- Mitutoyo 293-330-30 External Micrometre, UKAS
- Mitutoyo 293-340-30 External Micrometre, UKAS
- Mitutoyo 395-271-30 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
