NXP MCF52233CAF60, 32 bit Coldfire V2, MCF5223x Microcontroller, 60 MHz, 256kB FLASH, 80-Pin LQFP

Subtotal (1 unit)*

£29.51

(exc. VAT)

£35.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.51

*price indicative

RS Stock No.:
288-4860
Distrelec Article No.:
302-62-470
Mfr. Part No.:
MCF52233CAF60
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MCF5223x

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

80

Device Core

Coldfire V2

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

1 Wire

Maximum Clock Frequency

60MHz

RAM Size

32kB

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

14mm

Standards/Approvals

RoHS

Minimum Supply Voltage

300mV

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
MY
The MCF52235 Microcontroller is a member of the ColdFire family of reduced instruction set computing microcontrollers. This document provides an overview of the MCF52235 microcontroller family, focusing on its highly integrated and diverse feature set. This 32 bit device is based on the Version 2 ColdFire core operating at a frequency up to 60 MHz, offering high performance and low power consumption.

Cryptographic acceleration unit

Fast Ethernet controller

On chip Ethernet transceiver

FlexCAN controller area network module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy