NXP MCF51AC256ACLKE, 32 bit ColdFire, MCF51AC Microcontroller, 50 MHz, 256kB FLASH, 80-Pin LQFP

Subtotal (1 unit)*

£17.13

(exc. VAT)

£20.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.13

*price indicative

RS Stock No.:
288-4852
Distrelec Article No.:
302-62-453
Mfr. Part No.:
MCF51AC256ACLKE
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MCF51AC

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

80

Device Core

ColdFire

Data Bus Width

32bit

Interface Type

1 Wire

Program Memory Size

256kB

Maximum Clock Frequency

50MHz

RAM Size

32kB

Maximum Supply Voltage

5.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

14mm

Standards/Approvals

RoHS

Minimum Supply Voltage

300mV

Instruction Set Architecture

RISC

ADCs

12

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
MY
The high-performance microcontroller designed for various electronic applications. With advanced features and reliable performance, it offers a cost-effective solution for both hobbyists and professionals.

Integrated flash memory for easy programming and storage

Low power consumption for energy efficiency

Multiple communication interfaces for versatile connectivity options

Analog and digital peripherals for enhanced functionality

Robust construction for durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy