NXP MC908LJ24CFUE, 8 bit HC08, HC08LJ-LK Microcontroller, 8 MHz, 24kB FLASH, 64-Pin QFP
- RS Stock No.:
- 288-4832
- Distrelec Article No.:
- 302-62-323
- Mfr. Part No.:
- MC908LJ24CFUE
- Brand:
- NXP
Subtotal (1 unit)*
£16.70
(exc. VAT)
£20.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.70 |
*price indicative
- RS Stock No.:
- 288-4832
- Distrelec Article No.:
- 302-62-323
- Mfr. Part No.:
- MC908LJ24CFUE
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | HC08LJ-LK | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | HC08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 24kB | |
| Maximum Clock Frequency | 8MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 48 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | M68HC08 | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series HC08LJ-LK | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core HC08 | ||
Data Bus Width 8bit | ||
Program Memory Size 24kB | ||
Maximum Clock Frequency 8MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 48 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture M68HC08 | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- MY
The Microcontroller is a member of the low cost, high performance M68HC08 Family of 8 bit microcontroller units. The M68HC08 Family is based on the customer-specified integrated circuit design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit and are available with a variety of modules, memory sizes and types and package types.
Illegal opcode detection with reset
Illegal address detection with reset
Serial peripheral interface module
Inter IC Bus interface module
Related links
- NXP MC908AB32CFUE M68HC08 Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MC908MR32CFUE HC08MR Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MC908MR16CFUE HC08MR Microcontroller 16kB FLASH, 64-Pin QFP
- NXP MCHC908QY4CDWE M68HC08 Microcontroller 4kB FLASH, 16-Pin SOIC
- Microchip DSPIC30F3012-30I/P dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- NXP LPC11U24FBD48/401 LPC11U Microcontroller 24kB FLASH, 48-Pin LQFP
- Microchip DSPIC30F3011-30I/P dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
