Microchip AVR64DD20-I/SO, 8 bit AVR, AVR Microcontroller, 24 MHz, 64kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 274-4613
- Mfr. Part No.:
- AVR64DD20-I/SO
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 504 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.05 | £2.10 |
| 10 - 24 | £1.03 | £2.06 |
| 26 + | £0.965 | £1.93 |
*price indicative
- RS Stock No.:
- 274-4613
- Mfr. Part No.:
- AVR64DD20-I/SO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 bit | |
| Number of Programmable I/Os | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| ADCs | 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 10 bit | ||
Number of Programmable I/Os 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
ADCs 12 bit | ||
The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest Core Independent Peripherals with low-power features. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at a different voltage.
Functional safety
Increased noise immunity
Related links
- Microchip AVR64DD20-I/SO AVR Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip AVR64DD20-E/SO AVR Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip AVR Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip AVR64DD14-I/SL AVR Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip AVR64DB64-I/PT AVR Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR64DB32-I/RXB AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DB28-I/SP AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 64kB FLASH, 64-Pin TQFP
