Microchip AVR64DD14-I/SL, 8 bit AVR, AVR Microcontroller, 24 MHz, 64kB FLASH, 14-Pin SOIC

Subtotal (1 tube of 57 units)*

£38.65

(exc. VAT)

£46.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 399 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
57 +£0.678£38.65

*price indicative

RS Stock No.:
274-4610
Mfr. Part No.:
AVR64DD14-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

10 bit

Number of Programmable I/Os

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Harvard

ADCs

12 bit

Program Memory Type

FLASH

The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest Core Independent Peripherals with low-power features. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at a different voltage.

Functional safety

Increased noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy