Renesas Electronics R5F572NNHDFP#30, 32 bit RXv3, RX72N Microcontroller, 240 MHz, 4096kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 262-7161
- Mfr. Part No.:
- R5F572NNHDFP#30
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7161
- Mfr. Part No.:
- R5F572NNHDFP#30
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX72N | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4096kB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 1024kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 79 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX72N | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 4096kB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 1024kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 79 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Length 14mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F572NNHDFP#30 RX72N Microcontroller 4096kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NNHDFB#30 RX72N Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NDDDFP#30 RX72N Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572MNHDFC#30 RX72M Microcontroller 4096kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NDDDFB#30 RX72N Microcontroller 2048kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F571MLHDFB#30 RX71M Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics RX71M Microcontroller 4096kB FLASH, 144-Pin LFQFP
