Renesas Electronics R5F571MLHDFB#30, 32 bit RX MCU, RX71M Microcontroller, 240 MHz, 4096kB FLASH, 144-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7147
Mfr. Part No.:
R5F571MLHDFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX71M

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

144

Device Core

RX MCU

Data Bus Width

32bit

Program Memory Size

4096kB

Interface Type

USB, SPI, CAN

Maximum Clock Frequency

240MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

111

Maximum Operating Temperature

85°C

Width

20mm

Height

1.7mm

Length

20mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

Number of Timers

3

ADCs

29 x 12 Bit

COO (Country of Origin):
CN
The Renesas Electronics 32-bit microcontroller capable of up to 240 MHz operation. Realizes 1160 CoreMark, the top performance among microcontrollers with built-in flash. Cache optimized for flash memory (AFU) can realize equivalent of 240-MHz zero wait f

Fast interrupt

CISC Harvard architecture with 5-stage pipeline

Variable-length instructions: Ultra-compact code

Supports the memory protection unit (MPU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy