Renesas Electronics R5F5651EHDFP#30, 32 bit RX MCU, RX651 Microcontroller, 120 MHz, 2048kB FLASH, 100-Pin QFP
- RS Stock No.:
- 262-7128
- Mfr. Part No.:
- R5F5651EHDFP#30
- Brand:
- Renesas Electronics
Subtotal (1 tray of 90 units)*
£577.44
(exc. VAT)
£692.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | £6.416 | £577.44 |
*price indicative
- RS Stock No.:
- 262-7128
- Mfr. Part No.:
- R5F5651EHDFP#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX651 | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX651 | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RX651 is mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.
Fast interrupt
CISC Harvard architecture with 5-stage pipeline
Variable-length instructions: Ultra-compact code
Supports the memory protection unit (MPU)
Related links
- Renesas Electronics R5F5651EHDFP#30 RX651 Microcontroller 2048kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565NEHDFP#30 RX65N Microcontroller 2048kB FLASH, 100-Pin QFP
- Renesas Electronics RX65N Microcontroller 2048kB FLASH, 100-Pin QFP
- Renesas Electronics R5F56519ADFP#30 RX651 Microcontroller 1.024MB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F566NDDDFP#30 RX66N Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F5651EDDFC#30 RX651 Microcontroller 32kB FLASH, 176-Pin QFP
