Renesas Electronics R5F565NEHDFP#30, 32 bit RX MCU, RX65N Microcontroller, 120 MHz, 2048kB FLASH, 100-Pin QFP
- RS Stock No.:
- 262-7136
- Mfr. Part No.:
- R5F565NEHDFP#30
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7136
- Mfr. Part No.:
- R5F565NEHDFP#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX65N | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 78 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 14mm | |
| Width | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX65N | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 78 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Length 14mm | ||
Width 14mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RX65N is mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.
Fast interrupt
CISC Harvard architecture with 5-stage pipeline
Variable-length instructions: Ultra-compact code
Supports the memory protection unit (MPU)
Related links
- Renesas Electronics RX65N Microcontroller 2048kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EHDFP#30 RX651 Microcontroller 2048kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565NEDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F566NDDDFP#30 RX66N Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F56519ADFP#30 RX651 Microcontroller 1.024MB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F571MFCDFP#30 RX71M Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
