Renesas Electronics R7FA4M3AF3CFP#AA0, 12 bit ARM Cortex M33, RA4M3 Microcontroller, 100 MHz, 1.024MB EEPROM, 100-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.98
10 - 49£5.31
50 - 99£4.78
100 - 499£4.35
500 +£3.98

*price indicative

Packaging Options:
RS Stock No.:
211-1223
Mfr. Part No.:
R7FA4M3AF3CFP#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA4M3

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

12bit

Program Memory Size

1.024MB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

DACs

2 x 12 Bit

Height

1.7mm

Length

10.1mm

Standards/Approvals

No

Width

14.1mm

Minimum Supply Voltage

2.7V

Program Memory Type

EEPROM

Number of Timers

3

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

11 x 12 Bit, 10 x 12 Bit

MCU RA4 ARM CM33 100MHZ 1MB/256K QFP100


The Renesas Electronics MCU RA4 ARM CM33 has capacitive touch sensing unit. It has Integrated Security Crypto Module with several cryptography accelerators, key management support, tamper detection and power analysis resistance.

Leading performance

1 MB Flash Memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy