Microcontrollers

Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

What are Microcontrollers made up of?

Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

What does 8-bit mean?

Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

What packages are available for Microcontrollers?

MCUs come in standard chip packages with various pin counts. Package types include:

  • LQFP
  • PDIP
  • QFN
  • SOIC
  • SSOP
  • TQFP
  • TSSOP

What are ARM processor cores?

Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

  • Cortex-M0
  • Cortex-M0+
  • Cortex-M1
  • Cortex-M3
  • Cortex-M4
  • Cortex-M7
  • Cortex-M23
  • Cortex-M33
  • Cortex-M35P

Where are microcontrollers used?

MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

  • Computers
  • Automotive
  • Robotics
  • Automation
  • Medical equipment
  • Home appliances
  • IoT devices

10929 Products showing for Microcontrollers

In Stock
Subtotal 5 units (supplied in a tray)
£4.04(exc. VAT)
£0.808/unit
Subtotal (1 unit)
£9.63(exc. VAT)
£9.63/unit
Subtotal (1 unit)
£7.95(exc. VAT)
£7.95/unit
Subtotal (1 pack of 5 units)
£9.85(exc. VAT)
£1.97/unit
In Stock
Subtotal 5 units (supplied in a tube)
£10.35(exc. VAT)
£2.07/unit
In Stock
Subtotal (1 unit)
£9.45(exc. VAT)
£9.45/unit
Subtotal (1 unit)
£3.30(exc. VAT)
£3.30/unit
Subtotal 1 unit (supplied in a tray)
£5.10(exc. VAT)
£5.10/unit
Subtotal 1 unit (supplied in a tray)
£8.40(exc. VAT)
£8.40/unit
Subtotal (1 unit)
£7.60(exc. VAT)
£7.60/unit
Subtotal (1 unit)
£1.20(exc. VAT)
£1.20/unit
In Stock
Subtotal (1 pack of 2 units)
£5.98(exc. VAT)
£2.99/unit
Subtotal (1 pack of 2 units)
£4.34(exc. VAT)
£2.17/unit
Subtotal (1 unit)
£3.35(exc. VAT)
£3.35/unit
Subtotal (1 pack of 5 units)
£9.20(exc. VAT)
£1.84/unit
In Stock
Subtotal 1 unit (supplied in a tube)
£2.22(exc. VAT)
£2.22/unit
In Stock
Subtotal 1 unit (supplied in a tray)
£7.71(exc. VAT)
£7.71/unit
Subtotal (1 unit)
£9.48(exc. VAT)
£9.48/unit
In Stock
  • RS Stock No. 197-6098P
  • Mfr. Part No. DSPIC30F6012A-30I/PT
Subtotal 1 unit (supplied in a tray)
£9.78(exc. VAT)
£9.78/unit
In Stock
  • RS Stock No. 666-9529P
  • Mfr. Part No. PIC24FJ64GB106-I/PT
Subtotal 1 unit (supplied in a tray)
£4.60(exc. VAT)
£4.60/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy