M5Stack M5Stamp Pico Bluetooth, WiFi Development Kit K051
- RS Stock No.:
- 285-8295
- Distrelec Article No.:
- 302-26-134
- Mfr. Part No.:
- K051
- Brand:
- M5Stack
Subtotal (1 unit)*
£4.77
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.77 |
*price indicative
- RS Stock No.:
- 285-8295
- Distrelec Article No.:
- 302-26-134
- Mfr. Part No.:
- K051
- Brand:
- M5Stack
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Kit Classification | Development Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | M5Stamp Pico | |
| Technology | Bluetooth, WiFi | |
| Device Core | 32 bit Core | |
| Processor Family Name | ESP32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Kit Classification Development Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name M5Stamp Pico | ||
Technology Bluetooth, WiFi | ||
Device Core 32 bit Core | ||
Processor Family Name ESP32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stamp Pico Microcontroller Development Kit with Pin Headers features an ultra-compact design with two low-power Xtensa 32-bit LX6 microprocessors at 240MHz, making it ideal for space-constrained or battery-powered devices such as wearables, medical devices, and sensors.
Supports UIFlow graphical programming platform for easy development
Multi-IO pinout with support for various application forms
Integrated programmable RGB LEDs and buttons for enhanced functionality
Includes ESP32-PICO-D4 chip-set for Wi-Fi and Bluetooth dual mode connectivity
Low power consumption with different power modes for efficient operation
Related links
- M5Stack M5Stamp C3 Bluetooth, WiFi Development Kit K056
- STMicroelectronics NFC Forum Type 4 Tag IC Demonstration Board ST25TA02KB-P Bluetooth, WiFi Development Kit for ST25TA
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
- Panasonic PAN9028 Evaluation Kit PAN9028 Bluetooth, WiFi Development Kit for Host Processor Evaluation Kits that have a
- Microchip Xplained Pro WINC3400 Bluetooth, WiFi Development Kit for WINC3400-MR210CA Module 20 MHz ATWINC3400-XPRO
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-12F Modules 2483.5 MHz Ai-WB2-12F-KIT
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-32S Modules 2483.5 MHz Ai-WB2-32S-KIT
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
