Panasonic PAN9028 Evaluation Kit PAN9028 Bluetooth, WiFi Development Kit for Host Processor Evaluation Kits that have a
- RS Stock No.:
- 272-8687
- Mfr. Part No.:
- ENWF9408AMEF
- Brand:
- Panasonic
Subtotal (1 unit)*
£41.11
(exc. VAT)
£49.33
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £41.11 |
*price indicative
- RS Stock No.:
- 272-8687
- Mfr. Part No.:
- ENWF9408AMEF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| RF Technology | Bluetooth, WiFi | |
| Product Type | Evaluation Kit | |
| Kit Classification | Development Kit | |
| Technology | Wireless Module | |
| For Use With | Host Processor Evaluation Kits that have a M.2 Key E Socket | |
| Featured Device | PAN9028 | |
| Kit Name | PAN9028 Evaluation Kit | |
| Maximum Frequency | 5GHz | |
| Standards/Approvals | IEEE 802.15.4 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RF Technology Bluetooth, WiFi | ||
Product Type Evaluation Kit | ||
Kit Classification Development Kit | ||
Technology Wireless Module | ||
For Use With Host Processor Evaluation Kits that have a M.2 Key E Socket | ||
Featured Device PAN9028 | ||
Kit Name PAN9028 Evaluation Kit | ||
Maximum Frequency 5GHz | ||
Standards/Approvals IEEE 802.15.4 | ||
- COO (Country of Origin):
- DE
The Panasonic Wireless connectivity development hub is an evaluation device which is ideally suited for use of the module in conjunction with host processor evaluation kits that have a M.2 Key E socket. It features a PAN9028 with an integrated power management IC.
PCM interface
Coexistence interface
M.2 Key E form factor
External antenna U.FL connector
Wi Fi and Bluetooth status indicator LEDs
Linux and i.MX RT support software and drivers
Related links
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- Infineon PSoC 62S2 Evaluation Kit PSoC62 MCU Bluetooth, WiFi Evaluation Kit 150 MHz CY8CEVAL-062S2
- Microchip Xplained Pro WINC3400 Bluetooth, WiFi Development Kit for WINC3400-MR210CA Module 20 MHz ATWINC3400-XPRO
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-12F Modules 2483.5 MHz Ai-WB2-12F-KIT
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-32S Modules 2483.5 MHz Ai-WB2-32S-KIT
- STMicroelectronics NFC Forum Type 4 Tag IC Demonstration Board ST25TA02KB-P Bluetooth, WiFi Development Kit for ST25TA
- Infineon CYW943907AEVAL1F CYW43907 WiFi Development Kit for CYW943907AEVAL1F Evaluation Kit (EVK) 5 GHz CYW943907AEVAL1F
